87133-8
06 LOCKING CLIP HSG DR MRKD
Part Aliases: TE Connectivity EL6308-000,AMP-0-0087133-8
The AMPMODU LOCKING CLIP series housing, a crucial component for secure connections in electrical systems. This receptacle connector, designed for high-performance applications, features UL E28476 and CSA LR7189 compliance, ensuring quality and safety. With a housing material of durable polyester GF and insulation resistance of 5000 MΩ, it guarantees reliable operation even in demanding environments. The crimp termination method and socket contact type make installation easy and efficient. Boasting a pitch of 2.54 mm (.1 in) and a voltage rating of 250 VAC, it is suitable for various PCB applications. The black housing color and industrial GPL description further enhance its versatility. Packaged in quantities of 250, this connector is a must-have for any professional assembly project. RoHS compliant and with a wide operating temperature range of -65 to 105 °C, it meets international standards for environmental responsibility and performance. Trust in the AMPMODU LOCKING CLIP series for secure and dependable connectivity in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 87133-8 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .3 |
Overall Length: | 8.03 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .3 in, 7.62 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Length: | .316 in, 8.03 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476 CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | EL6308-000,AMP-0-0087133-8 87133-8 |
SKU: | AMP87133-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/23/2024 | PCN-24-214605-C - Spec Change. Please be aware of an upcoming specification change (dimensions) to the listed part numbers. See drawing markup. | Download |
05/27/2024 | P-24-026309 - Drawing Change. Change on the following dimensions on Customer Drawing 87133: 1. Dim. B, changed from: 5.49mm to 5.00mm, from 8.03mm to 7.54mm, from 10.57mm to 10.08mm, from 13.11mm to 12.62mm, from 15.65mm to 15.16mm, from 18.68mm to 18.19mm, from 20.73mm to 20.24mm, from 23.27mm to 22.78mm, from 25.81mm to 25.32mm. 2. Dim. "1.47mm" located in B3 from Customer Drawing (referring to the distance from the side edge to the center of next orifice) changed from 1.47mm to a basic dimension of 1.23mm. 3. Old "AMP" logo changed to standard "TE" logo (on either side of the housing). Drawing will be updated and shared as soon as possible. | Download |
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |