87175-3
15 LOCKING CLIP HSG SR MRKD
Elevate your connectivity with our AMP MR series 15-position housing connector, designed for reliable power transmission in industrial environments. Compliant with UL E28476 and CSA LR7189 standards, this receptacle features durable polyester-GF housing in sleek black, ensuring longevity and safety. With a 3A amperage and 250VAC voltage rating, it guarantees efficient performance even in demanding conditions. The crimp termination method and stamped contacts provide secure and easy installation, while its compact design, measuring just 38.5mm in length and 4.44mm in height, allows for seamless integration into your PCB setup. Offering high insulation resistance, low termination resistance, and a wide operating temperature range from -65 to 105°C, this connector is a versatile solution for various applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes environmental responsibility and safety. Trust in its quality and durability for your connectivity needs, whether in industrial machinery, telecommunications equipment, or other electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87175-3 |
Series: | AMP MR |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | 4.44 |
Overall Length: | 38.5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .175 in, 4.44 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Contact Layout: | Inline |
Connector Length: | 1.52 in, 38.5 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87175-3 |
SKU: | AMP87175-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |