This UL and CSA-certified housing connector is designed for reliable power transmission in industrial applications. With 15 contacts in a single row, it offers high-density connectivity. The polyester housing with phosphor bronze contacts ensures durability and efficient signal transfer. Featuring crimp termination and a voltage rating of 250 VAC, it meets stringent safety standards. The black housing, with UL 94V-0 flammability rating, is suitable for use in diverse environments. Operating temperature range of -65 to 105 °C guarantees performance in extreme conditions. Ideal for wire and cable termination, this connector is RoHS compliant, making it environmentally friendly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87175-4
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:15
Number of Rows:1
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Height:4.44
Overall Length:38.5
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:15
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.175 in, 4.44 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5913
Contact Layout:Inline
Connector Length:1.52 in, 38.5 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87175-4
SKU:AMP87175-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: