Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle. Crafted for superior performance, this connector boasts UL E28476 and CSA LR7189 standards compliance, guaranteeing reliability in your applications. With 24 gold-plated contacts, housed in durable black Nylon - GF material, it ensures secure and efficient power transmission. Featuring a pitch of 2.54mm, voltage rating of 250VAC, and operating temperature range of -65 to 105°C, it is suitable for various industrial environments. The crimp termination method, along with strain relief included, offers easy and stable installation. Its compact design with a height of 6.1mm and length of 30.48mm, makes it ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs. RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87733-3
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 24
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 6.1
Overall Length: 1.2
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 24
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5456
Number of Detents: 2
Connector Length: 1.2 in, 30.48 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 87733-3
SKU: AMP87733-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: