Introducing the AMPMODU IV/V Housing Connector, a high-performance solution for your PCB connection needs. With 34 contacts arranged in two rows, this receptacle offers reliable connectivity for your electronic devices. CSA LR7189 and UL E28476 certified, it meets stringent safety standards, while its durable nylon housing ensures long-term reliability. Featuring crimp termination and phosphor bronze contacts, it guarantees secure and efficient signal transmission. Operating at up to 250 VAC and 3 A, it's suitable for a wide range of applications. With a temperature range of -65 to 105°C and UL 94V-0 flammability rating, it's designed for harsh industrial environments. Complete with strain relief and detent latching for easy installation, this connector is essential for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87733-8
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 34
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 6.1
Overall Length: 43.18
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 34
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5456
Number of Detents: 2
Connector Length: 1.7 in, 43.18 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 87733-8
SKU: AMP87733-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: