87756-5

Heilind Number:AMP87756-5
Manufacturer:TE Connectivity
Manufacturer Number:87756-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD IV RECP LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87756-5
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Tin-Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5208
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.061 in, 1.55 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash, Tin
Wire Contact Termination Area Plating Thickness:50 - 150 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:87756-5
SKU:AMP87756-5

Detailed Description

Enhance your connectivity with the MOD IV RECP LP from our AMPMODU IV/V series. This female connector, meeting CSA LR7189 and UL E28476 standards, offers reliable performance in power and signal applications. With a contact rating of 3A at 250VAC, it ensures efficient power transmission. The crimp termination method, along with copper-tin-phosphor bronze contact material plated with gold, guarantees secure and durable connections. Operating in a wide temperature range from -65 to 105°C, it's suitable for various environments. With a package quantity of 1000, this loose piece connector is ideal for industrial use. RoHS compliant and featuring wire insulation support, it's a sustainable and versatile choice for your projects.