Introducing our AMPMODU IV/V Housing Connector, meticulously engineered for high-performance applications. This UL and CSA certified connector boasts a durable thermoplastic housing, accommodating 12 contacts in a 2-row configuration. With a crimp termination method and phosphor bronze contacts, it ensures reliable connectivity. Operating at 250 VAC and 3 A, it guarantees efficiency even in demanding environments. Featuring a black housing color and meeting UL 94V-0 flammability standards, it prioritizes safety without compromising on functionality. Complete with strain relief and detent latching for secure mating, this industrial-grade connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87922-2
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 12
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 7.32
Overall Length: 15.24
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 12
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .288 in, 7.32 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5456
Number of Detents: 1
Connector Length: 15.24 mm, .6 in
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 87922-2
SKU: AMP87922-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: