Enhance your connectivity with this straight orientation receptacle terminal housing, designed for seamless integration in your cable assembly. With five positions and a pitch of 3.5mm (.137 inches), it offers reliable and efficient termination for your wires. Crafted from durable nylon in a natural color, this housing ensures secure fastening. Its cable mount (free-hanging) design allows for versatile installation. RoHS compliant and featuring a receptacle housing type, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880192-2
Housing Material:Nylon
Pitch:.137 in, 3.5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP880192-2
series:FASTIN-FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:18 mm / .71 in
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: