1-350345-0
02P .140 MNL CAP P/M NAT
Enhance your power and signal connections with the Commercial MATE-N-LOK series Panel Mount Crimp Connector. Featuring a durable Nylon housing in a natural color, this connector is designed for reliability in various applications. With a pitch of .24 inches (6.1 mm) and a voltage rating of 250 VAC, it offers secure connectivity for up to 2 pin contacts. Operating smoothly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is suitable for use in appliances and other power and signal circuit applications. RoHS compliant and meeting UL 94V-2 flammability standards, it ensures safety and quality. The Wire to Wire connector system, with an inline contact layout, allows for seamless integration. Complete with a receptacle housing type, it provides easy installation and maintenance. Elevate your connectivity solutions with this high-performance housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350345-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Inline |
Connector Length: | 28.7 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 9.27 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-350345-0 |
SKU: | AMP1-350345-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |