| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176091-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 523 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176091-1 |
9-2176091-1
| Heilind Number: | AMP9-2176091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. With a resistance of 523 ohms and a tolerance of 0.1%, it guarantees accurate performance. The power rating of 0.25W and rated voltage of 150V ensure reliable operation in various applications. Measuring 2 x 1.25 x 0.55 mm, it's suitable for compact designs. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of this component for consistent and stable resistance in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


