| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 576 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176091-5 |
9-2176091-5
| Heilind Number: | AMP9-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a resistance of 576 ohms with a tight tolerance of 0.1%. Operating at a power rating of 0.25W and a rated voltage of 150V, it ensures reliable and accurate functionality. The thin film element type guarantees high precision, while its surface mount design and solder termination make for easy installation. Measuring 2 x 1.25 x 0.55 mm, it fits seamlessly into compact electronic setups. Ideal for demanding applications, this resistor offers stability with a low temperature coefficient of 25PPM. Compliant with RoHS standards, it is a responsible choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


