Enhance your connectivity solutions with the Dynamic D-3500 WTW TAB HSG 12P housing, a crucial component in the Dynamic 3000 Series. Engineered for durability and performance, this UL 94V-0 compliant housing features a plug gender and accommodates 12 tab contacts across 2 rows, with a pitch of 5.08mm. Constructed from high-quality polyester with glass fiber reinforcement, it offers reliable operation in a wide temperature range from -55 to 105°C. With its black housing color and versatile circuit application for power and signal transmission, this housing is an essential part of your heavy-duty power connector setup, ensuring seamless connectivity for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 917241-6
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 12
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Row Spacing: .2 in, 5.08 mm
Number of Positions: 12
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 UL
SKU: AMP917241-6
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 33.6 mm / 1.322 in
Length: 52 mm / 2.047 in
Width: 21.52 mm / .847 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: