917724-1
2.5 S.D.LOCK HDR ASSY 4P H/PRO
Enhance your signal connections with our AMP Signal Double Lock Pin Header. Designed for high-performance applications, this connector features a straight body orientation and a sturdy nylon 6/6 - GF housing in a natural color. With a pitch of 2.5 mm (.098 in) and a vertical mount orientation, it offers reliable board mounting through solder termination. Each header has 4 contacts in a single row, meeting the needs of various circuit applications. Rated for 3 A at 250 V AC/DC, it ensures efficient power delivery. With a profile of high, it suits appliances and other electronic devices. This header, with pre-tin contact mating area plating, guarantees secure tab contact, while its UL 94V-0 flammability standard compliance ensures safety. Operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for diverse environments. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Ideal for wire-to-board connections, this header is a crucial component in your PCB assembly process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917724-1 |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 200 |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | High |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 15.3 mm, .6 in |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | 12.5 mm, .49 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | 1.8 in, 4.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917724-1 |
SKU: | AMP917724-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | P-20-018971 - Packaging Change. to improve the efficiency for both customer side and TE side, we hereby inform you that we will change the packaging for following SDL PN, In each shipper box, the quantity and MOQ of part will be increased, you can refer to the attachment introduction. The related test shows the new package is reliable. | Download |
03/08/2019 | P-19-016773 - Manufacturing Location Change. The following part numbers will be singled sourced from a China manufacturing location. Following Part Numbers will be migrated from Korean/Zhuhai to Qingdao plant. | Download |
03/04/2019 | P-19-016821 - PCN Correction of P-19-016772 and P-19-016773. Following Part Numbers will be migrated from Zhuhai to Qingdao plant. | Download |