925662-1
9140 DIA PIN
Introducing the Commercial MATE-N-LOK Pin Connector, a reliable solution for your electrical needs. With a high amperage rating of 28A and a voltage capacity of 250VAC, this connector is perfect for commercial applications. Designed for cable mount with a crimp termination method, it ensures secure and efficient connectivity. The brass contact material with pre-tin plating guarantees durability and conductivity, even in harsh environments. With a package quantity of 500, it is ideal for bulk installations. Suitable for wire sizes ranging from 10 to 14 AWG, it accommodates various cable types. RoHS compliant and featuring a wide operating temperature range from -55 to 105°C, this connector meets stringent industry standards. Whether used in appliances or other electronic devices, the Commercial MATE-N-LOK Pin Connector delivers reliable performance every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925662-1 |
Series: | Commercial MATE-N-LOK |
Amperage: | 28 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 10 - 14 AWG, 2.1 - 5.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .098 - .177 in, .1 - .177 in, 2.5 - 4.5 mm, 2.6 - 4.5 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .14 in, 3.56 mm |
Part Aliases: | 925662-1 |
SKU: | AMP925662-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |