926209-3
LOCKING CLIP HSG.
Enhance the security of your electronic connections with our Locking Clip Housing. Specifically designed for AMPMODU LOCKING CLIP series, this receptacle connector features a durable Polybutylene Terephthalate - GF housing in sleek black. With 6 contacts arranged in 2 rows, it ensures reliable crimp termination for seamless integration. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial settings. Each package contains 200 units, making it ideal for bulk applications. RoHS compliant and meticulously crafted, it offers a high-quality solution for PCB socket receptacles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926209-3 |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 17.8 |
Overall Length: | 6.8 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Box |
Connector Height: | 17.8 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Length: | 6.8 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926209-3 |
SKU: | AMP926209-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |