926299-5
UNML PLUG 5WAY
Enhance your connectivity with our UNML PLUG 5WAY from the Universal MATE-N-LOK series, a versatile solution for power and signal applications. With UL standards met, this durable plug features a PA 6 GF housing in a natural color, ensuring reliable performance in a range of environments. Its 5 pin contacts, terminated via crimping, offer secure connections with wire and cable. Operating at temperatures ranging from -55 to 125 °C (-67 to 257 °F) and voltage of 600 V AC, it's suitable for various industrial and commercial settings. Packaged in sets of 1000, this essential component is perfect for appliances and other electronic systems, meeting key safety standards such as UL 94V-0 for material flammability. Trust in its quality and VDE tested reliability for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926299-5 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1000 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926299-5 |
SKU: | AMP926299-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2018 | E-18-005297 - Product Improvement. The drawings for the listed part numbers have been modified to update tolerance block. | Download |