926657-3
3P LOCKG CLIP GEH
Enhance your electronic connections with our AMPMODU LOCKING CLIP series connector. Designed for secure housing, this receptacle features three contacts in a single row, ideal for streamlined PCB setups. With a pitch of 2.54mm, it ensures precise connectivity. Crafted from durable PBT GV15 material, it meets UL 94V-0 flammability standards for safety. This industrial-grade connector, in sleek black, offers reliable performance for a wide range of applications. Each carton contains 1000 units, making it a cost-effective solution for your connectivity needs. Upgrade to this high-quality connector for seamless integration in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 926657-3 |
Color: | Black |
Series: | AMPMODU LOCKING CLIP |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PBT GV15 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 285 |
Packaging: | Carton |
PCB Retention: | Without |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5407 |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926657-3 |
SKU: | AMP926657-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |