Introducing the Locking Clip Housing, a essential component for secure electrical connections. Crafted from durable black PBT GV15 material with UL 94V-0 flammability standard compliance, this housing ensures reliability in industrial settings. Designed for 4 contacts in a single row with a 2.54mm pitch, it features sockets for crimp termination. With both ends closed and no strain relief, it guarantees a snug fit for optimal performance. This connector product, part of the AMPMODU LOCKING CLIP series, comes in a package quantity of 1000, ideal for large-scale applications. RoHS compliant, it upholds environmental standards without compromising quality. Perfect for PCB socket receptacles, this housing is a must-have for efficient connectivity in electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 926657-4
Color: Black
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: PBT GV15
Number of Contacts: 4
Number of Rows: 1
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 4
Housing Color: Black
GPL: 285
Packaging: Carton
PCB Retention: Without
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 926657-4
SKU: AMP926657-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: