| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926885-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926885-3 |
| SKU: | AMP926885-3 |
926885-3
Specifications
Detailed Description
Enhance power connectivity with this Universal MATE-N-LOK Contact, designed for efficient termination in cable mount applications. Crafted from durable phosphor bronze, it ensures reliable performance in various environments with a voltage rating of 600V AC. With a contact amperage of 19A, it accommodates stranded wires ranging from .2 to .8mm² (18-24 AWG), making it versatile for power circuit applications. The pre-tin plating on the contact mating area guarantees secure and low-resistance connections, while its UL and CSA certifications assure compliance with industry standards. This straight orientation contact, packaged in a convenient reel, is ideal for high-volume assembly processes. RoHS compliant and VDE tested, it offers peace of mind for environmentally conscious and quality-focused projects.


