927076-1
PL HOUSING 0.6 PA 6.6 + PE-GF13 BLACK
Enhance your cable connections with this versatile Terminal Housing. Crafted from durable Polyamide, this receptacle housing in sleek black ensures secure and efficient performance. With a pitch of 9.5mm and straight orientation, it accommodates up to 5 positions for seamless connectivity. Its polarization mating alignment type guarantees proper fit, while the cable mount (free-hanging) mounting style adds convenience. ROHS compliant and featuring PE-GF13 for added strength, this housing is a reliable choice for various applications in connectors, crimp terminals, and splices. Upgrade your setup with this essential component for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927076-1 |
Housing Material: | Polyamide |
Pitch: | .33 in, .374 in, 8.4 mm, 9.5 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 5 |
Housing Color: | Black |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP927076-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |