929650-2
DECKEL F MQS
Enhance the durability and functionality of your automotive connections with the DECKEL F MQS Cover. Crafted from high-quality black PBT material with a UL 94-HB flammability standard, this essential accessory ensures optimal performance in demanding environments. With 18 positions for secure wire-to-board or wire-to-device connections, it provides a reliable solution for your automotive applications. RoHS compliant and suitable for lead-free solder processes, this cover is designed for efficiency and environmental responsibility. Upgrade your connector system with the MQS series and experience seamless operation in every drive.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929650-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 929650-2 |
SKU: | AMP929650-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |