962108-2
2X9P MQS BU-GEH
Enhance your automotive connectivity with our MQS series housing, designed for female terminals. Featuring two rows with a 2.54mm pitch and 18 positions, this connector ensures reliable signal transmission in demanding environments. Constructed with durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees safety and performance. With a 12V DC voltage rating and operating temperature range of -40 to 130°C, it's suitable for a wide range of applications. The black housing, measuring .996 inches in length, .279 inches in height, and .63 inches in width, offers a sleek and compact design. Its 90° cable exit angle and primary locking feature provide secure connections. Perfect for automotive use, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your wiring setups with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962108-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .996 in |
Cable Exit Angle: | 90° |
Height: | .279 in, 7.1 mm |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 962108-2 |
SKU: | AMP962108-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2021 | P-21-020403 - Tool and/or Process transfer. s a result of a thorough analysis of our global operations and due to the continuing weakness in the automotive market, the economic downturns and decreasing purchasing power worldwide, we are going to optimize our EMEA manufacturing sites. The transfer from TE Steinach(CH) to a Supplier in Germany follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download |