936121-1
MQS 4P CAP ASSY
Enhance your automotive connector assembly with the MQS 4P CAP ASSY. Designed for seamless integration, this housing accommodates male terminals with precision. Featuring a 2.54 mm pitch and a polarization mechanism, it ensures secure and reliable connections. Crafted from durable PBT GF, it guarantees longevity in demanding environments. With four positions and a 180° cable exit angle, it offers versatility in circuit applications. Its black body color and compact dimensions make it suitable for various automotive setups. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936121-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .59 in |
Cable Exit Angle: | 180° |
Height: | 13.1 mm, .515 in |
Width: | 1.14 in, 29 mm |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936121-1 |
SKU: | AMP936121-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers |
Download |
01/31/2022 | P-22-022005 - Tool duplication. Duplication of assembly machine and all molding tools (housing, retainer mold tools)in TE China/Kun shan plant, in order to respond to demand increase. This PCN only for China customer and the new part only ship to China customer. |
Download |