936119-2
MQS 4P PLUG ASSY YELLOW
Enhance your automotive connectivity with our MQS 4P Plug Assembly in striking yellow. Designed for seamless integration, this housing accommodates female terminals with precision, meeting DIN IEC 512 standards. With a pitch of 2.54 mm (.1 in) and a voltage rating of 14 V DC, it ensures reliable signal transmission in your vehicle. The PBT GF body material guarantees durability, while the 180° cable exit angle offers flexibility in installation. Featuring integrated primary locking and serviceability, this connector is a must-have for automotive applications. Its compact dimensions of .488 in length, .452 in width, and 17.6 mm height, make it suitable for various setups. Trust in its quality, with RoHS compliance ensuring environmental responsibility. Elevate your automotive projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936119-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .488 in |
Cable Exit Angle: | 180° |
Height: | 17.6 mm, .692 in |
Width: | 11.5 mm, .452 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 14 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | DIN IEC 512 |
Part Aliases: | 936119-2 |
SKU: | AMP936119-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |