1-936119-1
MQS 4P PLUG ASSY W/CPA
Introducing the MQS 4P Plug Assembly with CPA, a essential component for automotive connectors. This housing, designed for female terminals, features a single row layout with a 2.54mm pitch, ensuring precise connectivity. With a voltage rating of 12V DC and polarization for proper orientation, it guarantees reliable performance in signal transmission applications. Constructed with durable PBT GF material, it withstands harsh operating conditions ranging from -40 to 80°C. Offering 180° cable exit angle and a compact design, it facilitates easy installation in wire-to-wire connections. The inclusion of terminal position assurance and a primary locking feature ensures secure mating. Compliant with RoHS standards, it is environmentally friendly. Perfect for automotive systems, this assembly is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-936119-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 11.5 mm, .453 in |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-936119-1 |
SKU: | AMP1-936119-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |