| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936131-4 |
| Color: | Brown |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 20 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP936131-4 |
936131-4
| Heilind Number: | AMP936131-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936131-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle connectivity with our Multilock Connector System in brown. Featuring a two-row design with 20 positions, this system offers reliable performance with a 4mm (.157 inch) pitch and 180° cable exit angle. Perfect for ensuring secure connections in demanding environments, it is a must-have accessory for professionals in the automotive industry. Trust in its quality and durability for seamless integration into your vehicle's electrical systems. Upgrade your connector accessories with this essential component, designed to meet the highest standards of functionality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 368088-1 | ![]() | |
| TE Connectivity 936095-1 | ![]() |


