936095-1
090III 20P PLUG ASSY
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire applications. This housing, suited for female terminals, features a 2-row configuration with a 4mm pitch and .157-inch row spacing, ensuring precise alignment. Constructed from UL 94-HB compliant PBT material, it guarantees durability and safety. With 20 positions available, it offers ample connectivity options for signal circuits. The integrated polarization and terminal position assurance feature provide added security, while the lead-free solder process capability aligns with environmental standards. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), this connector is a reliable choice for automotive applications. Its compact dimensions of 1.65 inches in length, .622 inches in height, and .826 inches in width, make it easy to integrate, with a convenient 180° cable exit angle. The natural body color and serviceability further enhance its practicality. Compliant with RoHS regulations, it meets high-quality standards for automotive connector accessories. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936095-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 20 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.65 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936095-1 |
SKU: | AMP936095-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |