953381-1
LOCKING DEVICE FOR 6W MQS
Enhance the security of your 6W MQS connection with this Locking Device. Designed for automotive applications, it ensures a reliable and durable hold in high-temperature environments, with a body made of UL 94-HB rated PBT GF material in black. Suitable for Wire to Wire and Wire to Board setups, this essential accessory is serviceable and RoHS compliant, meeting stringent environmental standards. Upgrade your connector system with this quality component for peace of mind in automotive operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953381-1 |
Series: | MQS |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Body Color: | Black |
Serviceable: | Yes |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953381-1 |
SKU: | AMP953381-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |