963040-1
2P JUN-TIMER GEH
Introducing the Junior Timer series, a versatile housing designed for female terminals in automotive applications. With a single row configuration and a 5mm pitch, this connector ensures secure connections for signal transmission. Constructed with durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. Featuring two positions and a 14 V DC voltage rating, it's perfect for various circuit applications. With a sealable design and polarization for easy installation, it offers added convenience. Measuring 0.921 inches in length and boasting a 180° cable exit angle, it's suitable for wire-to-board or wire-to-device connections. The blue body color adds a touch of style, while RoHS compliance ensures environmental responsibility. Explore the Junior Timer series for efficient and dependable automotive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963040-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 1.398 in, 35.5 mm |
Width: | 23.6 mm, .929 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 963040-1 |
SKU: | AMP963040-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |