963709-1
SPT REC 6.3 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road electrical connections with our SPT REC 6.3 Contact SRC Sn. Designed for durability and performance, this crimp terminal features a tin contact plating that ensures reliable conductivity in a wide temperature range from -40 to 130°C (-40 to 266°F). With a 40A amperage rating and a F-Crimp wire termination method suitable for 4-6mm² wires, it's ideal for high-power applications. The terminal's locking lance and receptacle splice type provide secure connections, meeting industry standards for reliability. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your automotive connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963709-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 4 - 6 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP963709-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 4 - 5.2 mm / .157 - .204 in |
Wire Size Search: | 11 AWG / 4 mm² / 5 mm² / 6 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers |
Download |
03/16/2020 | P-20-018594 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Speyer. | Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |