Enhance your vehicle's functionality with our STD PW Timer Contact. Designed for automotive, truck, bus, and off-road applications, this essential connector ensures reliable performance in diverse operating conditions. With a crimp termination method and F-Crimp type, it offers secure wire connections for optimal conductivity. The locking lance feature provides added stability, while the receptacle splice type facilitates easy installation. Meeting RoHS compliance standards, it guarantees environmental responsibility. Suitable for wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG) and with an operating temperature range of -40 to 140°C (-40 to 284°F), this contact is a versatile and durable solution for your connectivity needs. Upgrade your vehicle's electrical system with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964203-1
Termination Method:Crimp
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP964203-1
series:RAST 5 IDC Connectors
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:5.8 mm / .228 in
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: