968074-2
MPQ2,8 Sn rec LL unseal. <0,5-1,0
Upgrade your automotive, truck, bus, or off-road terminal connections with our MPQ2,8 Sn rec LL unseal connectors. Designed for durability and performance, these connectors feature a crimp termination method with tin contact plating, ensuring reliable conductivity. With an amperage rating of 34A and operating temperature range of -40 to 130°C (-40 to 266°F), they are suitable for a variety of applications. The F-Crimp design allows for easy installation on wires ranging from .5 to 1mm², while the Locking Lance feature ensures a secure connection. RoHS compliant and built to last, these connectors are a essential component for your automotive electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 968074-2 |
Amperage: | 34 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP968074-2 |
series: | Micro Power Quadlock |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .024 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.45 - 2.1 mm / .057 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Part Alias: | 0-0968074-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download |
07/22/2022 | P-21-021818 - Product Improvement. we hereby inform you about duplication of stamping tool for TE component part number "MPQ2,8 Sn rec LL unseal. >0,5-1,0". Tool build and serial production at TE Woert. | Download |