1-1719039-7
12pos MQS .63 header 180deg THR
Enhance your automotive connectivity with this sleek black MQS connector, designed for power and signal applications. Featuring two rows and twelve positions, it offers versatile through-hole solder termination with a pitch of 2.54mm. Operating flawlessly in temperatures ranging from -40°C to 85°C, it ensures reliable performance in various environments. With a voltage rating of 12VDC, it meets high industry standards while complying with UL 94-HB material flammability regulations. Its vertical mount orientation and boardlock PCB retention make installation a breeze, while its compact dimensions and tray packaging streamline inventory management. Upgrade your automotive electronic systems with this durable and efficient connector, perfect for demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1719039-7 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 360 |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 15.9 mm, .62 in |
PCB Mount Alignment: | With |
Length: | 1.431 in, 36.7 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-091 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1719039-7 |
SKU: | AMP1-1719039-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |