112162

RF Connector BNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance signal connectivity with our RF Connector, designed for optimal performance in BNC applications. This Right Angle Crimp Plug, compatible with RG-58, RG-141, Times LMR-195 cables, ensures a secure and efficient connection. Crafted from high-quality brass with a nickel finish, it guarantees durability and reliable conductivity. Featuring a 50 Ohm impedance and operating frequency of up to 4 GHz, this connector is suitable for a wide range of professional and industrial settings. Its Bayonet coupling type and Crimp termination method provide easy installation, making it a versatile choice for various RF coaxial applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in this connector for seamless signal transmission in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112162
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112162
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: