| Attribute | Value |
|---|---|
| Manufacturer: | Belden Wire |
| Manufacturer Part Number: | Belden Wire FSNS6U-25 |
| SKU: | BELFSNS6U-25 |
FSNS6U-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Belden Wire 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| Belden Wire 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Belden Wire 320743 | TERMINAL,SOLIS R 4 7/16 | ![]() |
| Belden Wire 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| Belden Wire 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Belden Wire 19039-0001 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Belden Wire 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Belden Wire 19164-0305 | Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Belden Wire 19193-0179 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Belden Wire 19193-0275 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Belden Wire 33000-1002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Left Reel Payoff | ![]() |
| Belden Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Belden Wire 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


