| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0014 |
| Color: | Red |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170014 AA-2140 |
| SKU: | MOL19017-0014 |
19017-0014
| Heilind Number: | MOL19017-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance wire connectivity with this InsulKrimp Quick Disconnect, designed for 18-22 gauge wires. Featuring a female connector with a 6.35 x 0.81mm tab, it ensures secure and efficient termination. The brass construction with tin plating offers durability and conductivity, while the PVC insulation provides safety. With a voltage rating of 600V and an operating temperature range of -50 to 105°C, it meets high-performance standards. RoHS compliant and UL certified, it guarantees quality and reliability for various applications, making it a versatile choice for professionals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0200 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 35745-0210 | Loose Piece - VersaBlade Male Crimp Terminal, 14-18 AWG, Type A | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


