| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady B33-10-427 |
| Part Aliases: | 143099 |
| SKU: | BRAB33-10-427 |
B33-10-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| Brady 205089-1 | HD 20 PIN CONTACT | ![]() |
| Brady 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Brady 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Brady 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Brady 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Brady 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Brady 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Brady 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Brady 19203-0113 | Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Brady 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Brady 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Brady PLT2M-C0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Brady PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady SP1-3-01 | Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural | ![]() |


