Johnson | Cinch Connectivity Solutions
The Johnson brand, from Cinch Connectivity Solutions, a bel group, provides a leading line of RF coaxial connectors and adapters, which are available in both 50 and 75 ohm versions. Johnson connectors are designed to provide the highest quality data transmission for audio, video and data applications. Johnson can address frequency ranges from DC to 46GHz and all sizes from Ultra-miniature interfaces (UMC), Micro-miniature, (MCX, MMCX, SMP), Subminiature (SMA, SMB, SMK, kwiQMAte ™), Medium connectors (Type N connectors) through to large connectors (DIN7/16). The breadth of products available within the Johnson range includes board and cable mount connectors as well as semi-rigid, conformable, and flexible RF coaxial cables.
![](/asset/images/brand/image/c/i/cinch-johnson-logo.png)
A Lab Engineer’s Best Friend!
Ideal for common modular jack applications such as consumer products, standard office equipment, and telecom.
RoHS compliant essential modular jacks feature 15 micro-inches of gold plating in the contact mating area, in contrast to competitive models that feature gold flash plating.
For demanding applications requiring high-frequency transmission
Johnson 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.
Ideal choice when dealing with applications that require high precision and high density.
SMPM Series is 35% smaller than the SMP connectors. Edge Mount Connectors are designed to allow dense packaging of multiple connectors to support connecting two PCBs orthogonally in tight spaces.