NKK Switches
NKK Switches designs, produces and sells the industry’s most extensive selection of electromechanical switches, setting the standard for quality, stability and reliability in switch solutions. NKK provides a full suite of customizable solutions that includes design, programming and value-added support.

FEATURED PRODUCT
Enhance Safety with NKK Switches FF01 Emergency Stop Switch
The NKK FF01 Emergency Stop Switch provides a reliable, fast-acting solution for critical emergency shutdowns in industrial environments. Designed for seamless integration, this switch ensures a secure disconnect for machinery and automation systems, delivering enhanced safety and durability. With easy installation and rugged construction, the FF01 is ideal for any application where immediate action is essential.
Ensure Safety and Minimize Downtime—Order Your Parts Today!
Rugged Reliability for Harsh Environments
Designed for the toughest industrial applications, the NKK Switches JW Series delivers exceptional performance in demanding environments. With its IP67-rated protection and robust construction, this switch series ensures reliable operation in extreme conditions, making it ideal for industrial, outdoor, and automotive uses.
Shop these rugged switches to enhance the reliability of your toughest applications.
Compact Precision with High Durability
The NKK Switches S Series offers a perfect blend of compact design and reliable performance, ideal for space-constrained applications. Featuring a durable construction and precise actuation, this series is built for long-lasting use in a variety of industries, including telecommunications, instrumentation, and medical equipment.
Explore these space-saving, high-performance switches to enhance your application.
Versatile and Stylish Switching Solutions
The NKK Switches YB2 Series combines functionality with sleek design, offering a wide range of illuminated pushbutton switches for diverse applications. With customizable options, including different colors and lens styles, the YB2 Series delivers reliable performance while adding a modern touch to control panels, industrial equipment, and more.
Shop NKK YB2 Series to elevate both the performance and aesthetics of your applications.
RESOURCES FOR DOWNLOAD

FF01 SERIES BROCHURE
The FF01 Series Emergency Stop Switches catalog from NKK Switches provides a comprehensive overview of their low-profile E-stop switches, designed for industrial and automation applications where space, safety, and reliability are paramount. These switches feature one of the shortest behind-panel depths in the market, measuring only 13.6mm, making them ideal for high-density panel layouts. Available in actuator sizes of 25mm and 30mm with twist or pull reset mechanisms, the switches ensure immediate and effective emergency shutdown. The catalog details the FF01’s robust build, including IP65-rated protection for dust and water resistance, making it suitable for harsh industrial environments. It also includes technical specifications such as electrical and mechanical life ratings, shock and vibration resistance, and operating force requirements. Accessories like protective guards and nameplates enhance functionality, and compliance with global standards (UL, EN 60947) ensures top-tier safety and performance. This catalog is a vital resource for engineers and technicians looking for a reliable emergency stop solution.