1. Home
  2. /
  3. Manufacturers
  4. /
  5. Raychem | TE Connectivity

Raychem | TE Connectivity

Heilind is an authorized TE Connectivity distributor, offering their broad range of Raychem connectors and electronic components for circuit protection, harnessing, insulation, identification, and more.

TE Raychem connectors and accessories serve the needs of many industries, including aerospace, defense, and industrial and commercial transportation.

View the TE Connectivity Manufacturer page.

Heat Shrink Tubing

TE Connectivity (TE)’s heat shrink tubing provides superior reliability for critical components in the harshest environments and most demanding applications. TE’s heat shrink tubing protects against chemicals, moisture, water, high temperatures, abrasion and fungus. These solutions also help manufacturers avoid countless design requirements to meet rugged performance standards and challenges imposed by ever-changing market needs.

Included in our offering is printable continuous tubing – a heat-shrinkable high-performance tubing solution that can be used with any TE thermal transfer printer to create identification sleeves for wire and cable harnesses in harsh environments. Continuous tubing is offered in an optimal reel length to maximize bulk printing and minimize storage space. Tubing diameter ranges from 2.4mm (0.031 inch) to 50.8mm (2.0 inch). Additionally, users have the flexibility to design custom length markers from 5 mm to 3 meters using TE’s WinTotal software.

  • Highly flame retardant with the ability to withstand extreme temperature change. Operating temperature range from -55°C up to 150°C
  • Flexibility allows for quick and easy installation, enabling faster production ramp-up
  • Increased safety enabled by tubing color differentiation. This helps to identify battery poles and vehicle power types.
  • Seals and protects against mold, debris, and moisture to help prevent corrosion

Shop TE’s printable continuous tubing solutions

 


TE Connectivity Printable Continuous Tubing Brochure

TE Connectivity, TE Connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.