Raychem Heat Shrink Tubing


Protection Where You Need It
TE’s heat shrink tubing enables reliability and protection of critical components in Industrial and Commercial Transportation equipment. The comprehensive portfolio of heat shrink tubing products offers functionalities needed to ensure protection against the harshest environments including chemicals, moisture, water, abrasion, high temperatures and fungus.
Manufacturers face countless design requirements to meet the most rugged of performance demands, as well as new challenges brought on by ever-changing market trends and evolving market needs. TE Connectivity’s heat shrink tubing solutions are designed to help ICT manufacturers meet a wide range of needs and conditions. Through deep engineering capabilities and a commitment to testing, specific design requirements and certifications are achieved with reliability and dependability.
- Strain relief allows greater flexibility in areas where stress can cause failures such as connector pins and splices, enabling a reliable connection
- Protection against the harshest environments with cut through, chemical, fluid, abrasion and anti-fungal resistance
- Sealing to keep out moisture, water, bacteria, fuels and mold
- Insulation protects and minimizes heat transfer for solid thermal and electrical insulation with operating temperatures ranging from -55°C to 150°C
- Identification and safety helps identify wires for grounding and color coding capabilities to reduce safety hazards
- Color differentiation, specifically for safety regulations
- Flame retardant, able to withstand extreme temperature change
- Operating temperatures ranging from -55°C – 150°C
- Thinner tubing options for rapid production time
- Thicker tubing options for extra protection, specifically for the engine bay
- Superior abrasion and chemical resistant options
- Shiny and flexible options for break lines
- Construction Equipment
- Farm Machinery & Equipment
- Material Handling Equipment
- Campers & Mobile Homes
- Recreational Marine
- Trucks, Buses and Off-Road Vehicles
- Transportation Wiring Harnesses
- ATVs and UTVs
- Two Wheelers
- Truck & Bus Components
- Infographic – Sealed and protected with TE’s Heat Shrink Tubing products
- Product Guide – ICT Heat Shrink Tubing
- Application Tooling for Raychem Heat Shrink Products
- SWFR Quick Reference Guide
- DWFR Quick Reference Guide
- BATTU Quick Reference Guide
- HFT5000 Quick Reference Guide
- Heat Shrink Tubing Selector Guide
- Tubing Catalog
White Paper – Heat Shrink Tubing: An Underlying Solution To Complex Design Requirements
Industrial and Commercial Transportation (ICT) manufacturers face countless design requirements to meet the most rugged of performance demands, as well as new challenges brought on by ever-changing market trends and evolving market needs. Learn how TE Connectivity’s heat shrink tubing solutions are designed to help ICT manufacturers meet a wide range of needs and condition in this informative white paper.
Infographic – Protection Where You Need It
TE’s heat shrink tubing enables reliability and protection of critical components in Industrial and Commercial Transportation equipment.
Product Selector Guide
Protection where you need it. Whether its strain relief, sealing, insulation protection, high temperature or safety requirements, TE’s product portfolio provides solutions for complex design requirements. Learn which heat shrink tubing product is right for your application needs in our product selector guide.
Available On Demand
TE's Tech Talk
Heat Shrink Tubing: A critical component for industrial and commercial vehicles
Did you miss our live event? No problem. You now have access to TE’s Tech Talk on Heat Shrink Tubing. Our team of experts dive into our extensive portfolio and capabilities while answering some live Q&A.
Heat Shrink Tubing: An Underlying Solution to Complex ICT Design Requirements
Designing ICT applications? Looking to better understand market trends and design requirements? Watch our on-demand heat shrink tubing webinar and learn how heat shrink tubing is a key player in protecting complex systems as trends in Industrial and Commercial vehicles demand more power, connectivity, suitability and productivity.
Join TE’s industry experts as we explore 4 key market and performance trends in the ICT space including:data and connectivity, environmental sustainability, productive applications, power.