| Attribute | Value |
|---|---|
| Manufacturer: | Avery Dennison |
| Manufacturer Part Number: | Avery Dennison 20113-0 |
| SKU: | DEN20113-0 |
20113-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Avery Dennison 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| Avery Dennison 964201-1 | STD TIMER CONTACT | ![]() |
| Avery Dennison 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Avery Dennison 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Avery Dennison 33012-3004 | MX150 Female Terminal Sealed, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Avery Dennison 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Avery Dennison 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Avery Dennison 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Avery Dennison 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Avery Dennison 34985-1602 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option B, Light Gray | ![]() |
| Avery Dennison 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Avery Dennison 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
| Avery Dennison 151-00629 | Standoff Bundling Clip, 2.2" Long, Panel Thickness 0.03" - 0.22", PA66HIRHSUV, Black | ![]() |
| Avery Dennison 155-30702 | Conn. Clip w/Fir Tree, 0.7 - 5.1 mm Panel Thick., 6.4 - 7.1 mm Hole Dia., PA66HIRHS, Black | ![]() |


