214914-E
MSPPM 5 F SMDTHR F8 A V 137 09
Elevate your power connectivity with this high-performance MSPPM 5 F SMDTHR F8 A V 137 09 connector. Designed for heavy-duty applications, this female connector boasts a durable construction and a vertical orientation for seamless integration. With a pitch of 2mm and five positions, it offers reliable power transmission in demanding environments. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of industrial settings. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for power distribution and management, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 214914-E |
Amperage: | 18 A |
Gender: | Female |
Termination Method: | SMT, THR |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 5 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 214914-E |
SKU: | ERN214914 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |