354178-E
MSPEED 50 F SMD F8 B AB VV 137
Elevate your PCB connectivity with the MicroSpeed 50 F SMD F8 B AB VV 137 Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a vertical orientation and SMT termination method, this connector offers uncompromising reliability in demanding environments, with a pitch of 1mm and 50 positions ensuring efficient data transfer. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -55 to 125°C, making it ideal for a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component in the MicroSpeed series.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354178-E |
Series: | MicroSpeed |
Gender: | Female |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354178-E |
SKU: | ERN354178 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. |
Download |
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |