214916-E
MSPPM 5 M SMDTHR M1 A V 137 E008 J 0
Enhance your power connection with the MSPPM 5 M SMDTHR M1 A V 137 E008 J 0 Male Connector, designed for heavy-duty applications. With a high amperage rating of 18 A, it ensures reliable and efficient power transfer. Featuring SMT and THR termination methods, and a 2 mm pitch, it offers versatile installation options. Its vertical orientation and 5 positions make it ideal for space-saving layouts. Built to withstand extreme environments, it has an operating temperature range of -55 to 125 °C and is RoHS compliant. Upgrade your power system with this versatile and durable connector.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 214916-E |
Amperage: | 18 A |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 2 mm |
Orientation: | Vertical |
Number of Positions: | 5 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 214916-E |
SKU: | ERN214916 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |