224561-E
MSPEED 50 M SMD M10 AB VV 137
Elevate your connectivity with the MicroSpeed 50 M SMD M10 AB VV 137 connector. Designed for seamless integration in PCB applications, this male connector offers precision and reliability. With a vertical orientation and SMT termination method, it ensures efficient board-to-board connections. Featuring 50 positions and a 1mm pitch, it facilitates high-density layouts while maintaining signal integrity. Operating flawlessly in a wide temperature range from -55 to 125°C, it guarantees performance in diverse environments. Compliant with RoHS standards, it also upholds environmental responsibility. Trust in this connector for robust and efficient interconnect solutions in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 224561-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 224561-E |
SKU: | ERN224561 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | De-17-07-0303 - Packaging Change. | Download |