801-010-07NF21-269PB

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

The Glenair 801 Series Mighty Mouse Connector offers a compact and high-performance solution for tactical military, aerospace, and industrial applications. Ideal for those seeking a smaller alternative to traditional MIL-DTL-38999 connectors, it boasts exceptional electrical and mechanical performance in a lightweight package. Featuring six coupling styles to choose from, with size #23 crimp contacts set on .076" centers, it excels in power and signal transmission, including high-speed tasks like gigabit Ethernet. With full mating in just 1½ turns, double-start threads, and an anti-decoupling spring for vibration resistance, it ensures reliable connectivity in demanding environments. Its design supports direct shield attachment and cable overmolding, with options for printed circuit board contacts and an optional ratchet mechanism. Embrace the Mighty Mouse as your go-to connector for critical interconnect applications worldwide.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF21-269PB
Contact Gender:Male
Shell Material:Aluminum
SKU:GLE801-010-07NF21-269PB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: