801-010-07NF7-10PA
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
Glenair's Series 80 Mighty Mouse Connector is a compact alternative to MIL-DTL-38999 connectors, perfect for tactical military, aerospace, and industrial markets. This expertly designed connector offers the same electrical and mechanical performance in a smaller, lighter package, ideal for demanding environments. Suitable for a variety of power and signal applications, it ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. With six coupling styles available, the Mighty Mouse features size #23 crimp contacts set on .076" centers and is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-010-07NF7-10PA |
Contact Gender: | Male |
Shell Material: | Aluminum |
SKU: | GLE801-010-07NF7-10PA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |