Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 2865 |
Color: | Black |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -18 °C |
Overall Height: | 9,9 ;.39 |
Inside Diameter: | 6,7 ;.27 |
Mount Hole Diameter: | 9,5 ;.375 |
Package Quantity: | 20000 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Open/Closed |
Standards Met: | 94V-2 |
SKU: | HEY2865 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |