| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 5923 |
| SKU: | HEY5923 |
5923
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| HEYCO Products 41800 | FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| HEYCO Products 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| HEYCO Products 1857 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 35-1/2X20FT-YL | 7000058435 80610833958 | ![]() |
| HEYCO Products 35-1/2X20FT-BL | Scotch® Vinyl Color Coding Electrical Tape 35; 1/2 in x 20 ft; Blue; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| HEYCO Products 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| HEYCO Products PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |


